Part Details for 1182T30P by Hammond Manufacturing
Results Overview of 1182T30P by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1182T30P Information
1182T30P by Hammond Manufacturing is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 1182T30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4270
|
Newark | Toroid, 750Va, 50/60Hz, 30/30V Rohs Compliant: Yes |Hammond 1182T30P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$141.5100 / $158.5000 | Buy Now |
DISTI #
546-1182T30P
|
Mouser Electronics | Power Transformers Power transformer, toroid, 750 VA, with 30V @ 25A secondary RoHS: Compliant | 0 |
|
$198.6200 / $213.2100 | Order Now |
DISTI #
70989993
|
RS | Transformer, toroid power, potted, 117/234Vi, 750VA, 600V@125A, 30V@25A | Hammond Manufacturing 1182... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$189.5000 / $215.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 34 Factory Stock |
|
$156.0500 / $163.2900 | Buy Now |
|
Powell Electronics | TOROID, 750VA, 50/60HZ, 30/30V Min Qty: 1 | 22 |
|
$207.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 34 Factory Stock |
|
$156.0500 / $163.2900 | Buy Now |
Part Details for 1182T30P
1182T30P CAD Models
1182T30P Part Data Attributes
|
1182T30P
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1182T30P
Hammond Manufacturing
Toroidal Power Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CSA; IEC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 73.152 mm | |
Height | 149.352 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 25 A | |
Output Voltage 1 | 30 V | |
Output Voltage 2 | 30 V | |
Primary Rating | DUAL 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 750 VA |