Part Details for 1182H240 by Hammond Manufacturing
Overview of 1182H240 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1182H240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7486
|
Newark | Transformer, Toroid, 240V, 160Va, Power Rating:160Va, Secondary Voltages:240V, Winding Type:Dual Primary, Single Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:44.5Mm Rohs Compliant: Yes |Hammond 1182H240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$68.3600 / $81.7900 | Buy Now |
DISTI #
HM2426-ND
|
DigiKey | PWR XFMR TOROIDAL 160VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$65.7384 / $78.8900 | Buy Now |
DISTI #
546-1182H240
|
Mouser Electronics | Power Transformers Power transformer, toroid, 160 VA, with 240V @ 667ma secondary RoHS: Compliant | 0 |
|
$65.7300 / $78.4900 | Order Now |
DISTI #
70357312
|
RS | Transformer, Toroidal Power, 117/234Vi, 160VA, 240Vo at 0.667ma | Hammond Manufacturing 1182H240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3700 / $78.8900 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 10 Factory Stock |
|
$65.9100 / $83.9800 | Buy Now |
|
Powell Electronics | transformer - toroidal power Min Qty: 1 | 6 |
|
$65.0900 / $74.3900 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant | 10 Factory Stock |
|
$65.9100 / $83.9800 | Buy Now |
Part Details for 1182H240
1182H240 CAD Models
1182H240 Part Data Attributes:
|
1182H240
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1182H240
Hammond Manufacturing
Toroidal Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CSA; IEC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 110.49 mm | |
Height | 44.45 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.667 A | |
Output Voltage 1 | 240 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 160 VA |