Part Details for 1182V70B0T by Nexus Components GmbH
Overview of 1182V70B0T by Nexus Components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1182V70B0T
1182V70B0T CAD Models
1182V70B0T Part Data Attributes
|
1182V70B0T
Nexus Components GmbH
Buy Now
Datasheet
|
Compare Parts:
1182V70B0T
Nexus Components GmbH
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEXUS COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1182V70B0T
This table gives cross-reference parts and alternative options found for 1182V70B0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1182V70B0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-535-D-06-GT-LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 1182V70B0T vs PSSHSM-535-D-06-GT-LF |
91867-635LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 1182V70B0T vs 91867-635LF |
449599-6 | 70 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1182V70B0T vs 449599-6 |
84699-635CTLF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 1182V70B0T vs 84699-635CTLF |
93119-935LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 1182V70B0T vs 93119-935LF |
91407-935LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 1182V70B0T vs 91407-935LF |
84699-635CTLF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 1182V70B0T vs 84699-635CTLF |
PSSHSM-535-D-06-FT-C-TB-0-LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 1182V70B0T vs PSSHSM-535-D-06-FT-C-TB-0-LF |
91407-635LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 1182V70B0T vs 91407-635LF |
PSSHSM-535-D-06-FT-AP-C-TR-P-LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 1182V70B0T vs PSSHSM-535-D-06-FT-AP-C-TR-P-LF |