Part Details for 1182LBM1020LEN011P by Fenghua (HK) Electronics Ltd
Overview of 1182LBM1020LEN011P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1182LBM1020LEN011P
1182LBM1020LEN011P CAD Models
1182LBM1020LEN011P Part Data Attributes
|
1182LBM1020LEN011P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1182LBM1020LEN011P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1182LBM1020LEN011P
This table gives cross-reference parts and alternative options found for 1182LBM1020LEN011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1182LBM1020LEN011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1A182MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 1182LBM1020LEN011P vs UPA1A182MPD1AA |
8182LBM1020LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Fenghua (HK) Electronics Ltd | 1182LBM1020LEN011P vs 8182LBM1020LEN011B |
B41858C3188M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 1182LBM1020LEN011P vs B41858C3188M002 |
8182LBM1020LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Fenghua (HK) Electronics Ltd | 1182LBM1020LEN011P vs 8182LBM1020LEN211C |
1182LBM1020LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Fenghua (HK) Electronics Ltd | 1182LBM1020LEN011P vs 1182LBM1020LEN311M |
UPA1A182MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 1182LBM1020LEN011P vs UPA1A182MPD |
2182LBM1020LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Fenghua (HK) Electronics Ltd | 1182LBM1020LEN011P vs 2182LBM1020LEN111C |
1182LBM1020LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Fenghua (HK) Electronics Ltd | 1182LBM1020LEN011P vs 1182LBM1020LEN9110 |
B41858C3188M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 1182LBM1020LEN011P vs B41858C3188M004 |
2182LBM1020LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Fenghua (HK) Electronics Ltd | 1182LBM1020LEN011P vs 2182LBM1020LEN511M |