Part Details for 11826-AFA by Amphenol Corporation
Overview of 11826-AFA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-CBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 6mm HT 80 pin. | |
11826-DEA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 200 pin. |
Price & Stock for 11826-AFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-11826-AFA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Lynx 4mm, 4x60P Plug w/ Alignment Pins RoHS: Compliant | 572 |
|
$11.2000 / $21.6000 | Buy Now |
Part Details for 11826-AFA
11826-AFA CAD Models
11826-AFA Part Data Attributes
|
11826-AFA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
11826-AFA
Amphenol Corporation
Board Connector, 240 Contact(s), 4 Row(s), Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |