Part Details for 1182 by Adafruit Industries
Overview of 1182 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7504
|
Newark | Linear Rail Shaft Guide/Support - 8Mm Diameter - Sk8 |Adafruit 1182 (Alternate Part Number: 00076308623210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
1528-1553-ND
|
DigiKey | LINEAR RAIL SHAFT GUIDE 8MM Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9500 | Buy Now |
DISTI #
485-1182
|
Mouser Electronics | Adafruit Accessories Linear Rail Shaft Guide/Support RoHS: Compliant | 0 |
|
$3.9500 | Order Now |
DISTI #
70928624
|
RS | Linear Rail Shaft Guide/Support - 8mm Diameter - SK8 | Adafruit Industries 1182 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 | RFQ |
Part Details for 1182
1182 CAD Models
1182 Part Data Attributes
|
1182
Adafruit Industries
Buy Now
|
Compare Parts:
1182
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |