Part Details for 1181VBM3035LHN9110 by Fenghua (HK) Electronics Ltd
Overview of 1181VBM3035LHN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1181VBM3035LHN9110
1181VBM3035LHN9110 CAD Models
1181VBM3035LHN9110 Part Data Attributes
|
1181VBM3035LHN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1181VBM3035LHN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 930 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1181VBM3035LHN9110
This table gives cross-reference parts and alternative options found for 1181VBM3035LHN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1181VBM3035LHN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545B5187M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | 1181VBM3035LHN9110 vs B43545B5187M080 |
ECHA451VNN181MR35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 1181VBM3035LHN9110 vs ECHA451VNN181MR35T |
B43545B5187M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 1181VBM3035LHN9110 vs B43545B5187M080 |
ECHA451LIN181MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 1181VBM3035LHN9110 vs ECHA451LIN181MR35M |
LV450M0180BP543035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | 1181VBM3035LHN9110 vs LV450M0180BP543035 |
ELXM451VSN181MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 1181VBM3035LHN9110 vs ELXM451VSN181MR35S |
B43547B5187M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 1181VBM3035LHN9110 vs B43547B5187M000 |
B43545B5187M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 1181VBM3035LHN9110 vs B43545B5187M002 |
ECHA451VNN181MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 1181VBM3035LHN9110 vs ECHA451VNN181MR35M |
8181VBM3035LHN0110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181VBM3035LHN9110 vs 8181VBM3035LHN0110 |