Part Details for 1181MFM2530LHN1110 by Fenghua (HK) Electronics Ltd
Overview of 1181MFM2530LHN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1181MFM2530LHN1110
1181MFM2530LHN1110 CAD Models
1181MFM2530LHN1110 Part Data Attributes
|
1181MFM2530LHN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1181MFM2530LHN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1181MFM2530LHN1110
This table gives cross-reference parts and alternative options found for 1181MFM2530LHN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1181MFM2530LHN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2181MFM2530LHN1110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MFM2530LHN1110 vs 2181MFM2530LHN1110 |
2181MFM2530LHN4110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MFM2530LHN1110 vs 2181MFM2530LHN4110 |
ELG187M350AR2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF | KEMET Corporation | 1181MFM2530LHN1110 vs ELG187M350AR2AV |
381LX181M350J022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | 1181MFM2530LHN1110 vs 381LX181M350J022D |
ELG187M350AR2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 1181MFM2530LHN1110 vs ELG187M350AR2AA |
1181MFM2530LHN5110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MFM2530LHN1110 vs 1181MFM2530LHN5110 |
SLP181M350C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 1181MFM2530LHN1110 vs SLP181M350C3P3A |
8181MFM2530LHN7110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MFM2530LHN1110 vs 8181MFM2530LHN7110 |
1181MFM2530LHN9110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MFM2530LHN1110 vs 1181MFM2530LHN9110 |
1181MFM2530LHN3110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MFM2530LHN1110 vs 1181MFM2530LHN3110 |