Part Details for 1181MDM2525LGN2110 by Fenghua (HK) Electronics Ltd
Overview of 1181MDM2525LGN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1181MDM2525LGN2110
1181MDM2525LGN2110 CAD Models
1181MDM2525LGN2110 Part Data Attributes
|
1181MDM2525LGN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1181MDM2525LGN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 620 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1181MDM2525LGN2110
This table gives cross-reference parts and alternative options found for 1181MDM2525LGN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1181MDM2525LGN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2181MDM2525LSN2110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 2181MDM2525LSN2110 |
8181MDM2525LGN9110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 8181MDM2525LGN9110 |
1181MDM2525LGN4110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 1181MDM2525LGN4110 |
2181MDM2525LGN7110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 2181MDM2525LGN7110 |
8181MDM2525LSN1110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 8181MDM2525LSN1110 |
1181MDM2525LGN0110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 1181MDM2525LGN0110 |
2181MDM2525LSN3110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 2181MDM2525LSN3110 |
2181MDM2525LSN0110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 2181MDM2525LSN0110 |
2181MDM2525LGN4110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 2181MDM2525LGN4110 |
1181MDM2525LGN3110 | CAP,AL2O3,180UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1181MDM2525LGN2110 vs 1181MDM2525LGN3110 |