Part Details for 11814 by Essentra Components
Overview of 11814 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-118-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch. | |
77311-118-14 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch. | |
10153118-140KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 40pin Header C Coding |
Price & Stock for 11814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-11814
|
Mouser Electronics | Conduit Fittings & Accessories Straight Plug - Non Thrd:Green Vinyl | 0 |
|
$0.2800 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | Parallel Protection Plug - Green - 23.0 mm (0.906 in) - Fitting Height 12.5 mm (0.492 in) RoHS: Compliant | 0 |
|
$0.2839 / $0.4204 | Buy Now |
DISTI #
RIC11814
|
DB Roberts | 0 |
|
RFQ |