Part Details for 11812 by Essentra Components
Overview of 11812 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-120KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 20pin Header B Coding | |
75188-118-12LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 12 Positions, 5.08mm (0.200in) Pitch. | |
75844-118-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-11812
|
Mouser Electronics | Conduit Fittings & Accessories Straight Plug - Non Thrd:Green Vinyl | 0 |
|
$0.2570 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.2620 | Buy Now |
|
Onlinecomponents.com | Parallel Protection Plug - Green - 20.0 mm (0.787 in) - Fitting Height 12.5 mm (0.492 in) RoHS: Compliant | 0 |
|
$0.2539 / $0.3767 | Buy Now |
DISTI #
RIC11812
|
DB Roberts | 0 |
|
RFQ |