Part Details for 1181-4-6 by 3M
Overview of 1181-4-6 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118100-HMC646LP2 | Analog Devices | HMC646LP2 - 2015 MHz Evaluatio | |
ADM1181AARWZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM1181AARWZ-REEL | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI |
Price & Stock for 1181-4-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1067-1181-4-6-ND
|
DigiKey | RF EMI SHIELDING TAPE 18' X 4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$154.1224 / $231.7400 | Buy Now |