Part Details for 1181/40C-SL005 by Alpha Wire
Overview of 1181/40C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118100-HMC646LP2 | Analog Devices | HMC646LP2 - 2015 MHz Evaluatio | |
ADM1181AARWZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM1181AARWZ-REEL | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI |
Price & Stock for 1181/40C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 47 Factory Stock |
|
$1,237.7400 / $1,328.8700 | Buy Now |
DISTI #
1181/40C-SL005
|
TME | Wire, Alpha Essential C&C, 40x22AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 1 |
|
$538.7600 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 47 Factory Stock |
|
$1,237.7400 / $1,328.8700 | Buy Now |