Part Details for 1181/15C SL001 by Alpha Wire
Overview of 1181/15C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21181SP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21181DSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
HI1-1818A-2 | Renesas Electronics Corporation | Low Resistance, Single 8-Channel, and Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube |
Price & Stock for 1181/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8756
|
Newark | Unshielded Multiconductor Cable, 15 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 1181/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,157.6100 | Buy Now |
DISTI #
A130-1000-ND
|
DigiKey | CABLE 15COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$1,943.3933 / $2,096.0600 | Buy Now |
DISTI #
602-1181/15C-1000
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 15 Conductor Communication Cable, Unshielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,956.5500 | Order Now |
DISTI #
70139565
|
RS | Multiconductor Cable,15C,22 AWG,7x30,TC, PVC Ins, Slate PVC Jkt, UL CM, CSA CMG | Alpha Wire 1181/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,126.3300 | RFQ |
DISTI #
1181/15C-SL001
|
TME | Wire, Alpha Essential C&C, 15x22AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 1 |
|
$955.9300 / $1,229.0600 | Buy Now |