There are no models available for this part yet.
Overview of 1180800000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1180800000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K4682
|
Newark | Rcm570615 |Weidmuller 1180800000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 / $17.6700 | Buy Now | |
DISTI #
1180800000-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 115V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$9.9709 / $14.9600 | Buy Now | |
DISTI #
1180800000
|
Avnet Americas | Electromechanical Relay 4PDT 6A 115VAC Plug-In - Bulk (Alt: 1180800000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$9.3194 / $10.7359 | Buy Now | |
DISTI #
470-1180800000
|
Mouser Electronics | Industrial Relays RCM570615 | 10 |
|
$10.2000 / $14.9600 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay RoHS: Compliant |
16 In Stock |
|
$9.6700 / $11.8000 | Buy Now | ||
DISTI #
51685791
|
Verical | Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1737 | Americas - 10 |
|
$13.1040 / $15.3400 | Buy Now | |
Master Electronics | Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay RoHS: Compliant |
16 In Stock |
|
$9.6700 / $11.8000 | Buy Now |