Part Details for 11800FL111138-11 by Ratioplast Electronics
Overview of 11800FL111138-11 by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11800FL111138-11
11800FL111138-11 CAD Models
11800FL111138-11 Part Data Attributes
|
11800FL111138-11
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
11800FL111138-11
Ratioplast Electronics
Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.071 inch | |
Body Depth | 0.094 inch | |
Body Length | 1.92 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.5908 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |
Alternate Parts for 11800FL111138-11
This table gives cross-reference parts and alternative options found for 11800FL111138-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11800FL111138-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12701FL111138-12 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 11800FL111138-11 vs 12701FL111138-12 |
11800FL111238-11 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 11800FL111138-11 vs 11800FL111238-11 |
SFM210-LPSE-S38-ST-BK | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | 11800FL111138-11 vs SFM210-LPSE-S38-ST-BK |
10900FL110038-01 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 11800FL111138-11 vs 10900FL110038-01 |
40-2230-143 | HEADER CONNECTOR,HYBRID,PLUG,172+24 CONTACTS,SKT | TE Connectivity | 11800FL111138-11 vs 40-2230-143 |
SFM210-LPPE-S38-ST-BK | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | 11800FL111138-11 vs SFM210-LPPE-S38-ST-BK |
11800FL111138-12 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 11800FL111138-11 vs 11800FL111138-12 |
11800FL111238-02 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 11800FL111138-11 vs 11800FL111238-02 |
40-2231-143 | HEADER CONNECTOR,HYBRID,PLUG,172+24 CONTACTS,SKT | TE Connectivity | 11800FL111138-11 vs 40-2231-143 |
11800FL111138-02 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 11800FL111138-11 vs 11800FL111138-02 |