Part Details for 1180-4009 by Amphenol Corporation
Overview of 1180-4009 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
40097BDM | Rochester Electronics LLC | 40097 - Bus Driver, 2-Func, 6-Bit, True Output, CMOS, CDIP16 | |
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT | |
SER2011-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1180-4009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9982
|
Avnet Americas | 3mm Female to Female Bullet 40 GHz for Board to Board Interconnection - Bulk (Alt: 45AC9982) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$120.6000 / $155.8100 | Buy Now |
DISTI #
1180-4009
|
Avnet Americas | 3mm Female to Female Bullet 40 GHz for Board to Board Interconnection - Trays (Alt: 1180-4009) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-1180-4009
|
Mouser Electronics | RF Adapters - In Series 3mm F to F Bullet Adapter RoHS: Compliant | 88 |
|
$106.4300 / $139.8000 | Buy Now |
DISTI #
1180-4009
|
TTI | RF Adapters - In Series 3mm F to F Bullet Adapter Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$102.5700 / $140.0900 | Buy Now |
DISTI #
1180-4009
|
Avnet Abacus | (Alt: 1180-4009) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1180-4009
1180-4009 CAD Models
1180-4009 Part Data Attributes
|
1180-4009
Amphenol Corporation
Buy Now
|
Compare Parts:
1180-4009
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |