There are no models available for this part yet.
Overview of 1180-02-10A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1180-02-10A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1180-02-10A-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 72VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6300 | Buy Now | |
DISTI #
457-1180-02-10A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 1180-01-10A RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Circuit Breaker Thermal Over Current 1Pole 10A 250V RoHS: Compliant | 0 |
|
$27.3900 / $36.2100 | Buy Now |
CAD Models for 1180-02-10A by E-T-A
Part Data Attributes for 1180-02-10A by E-T-A
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
8.2 mm
|
Body Height
|
48.8 mm
|
Body Length or Diameter
|
24.4 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
72 V
|
Reference Standard
|
CQC; CSA; IEC; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|