There are no models available for this part yet.
Overview of 1180-01-1.5A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118099-HMC646LP2 | Analog Devices | HMC646LP2 - 1600 MHz Evaluatio | |
118098-HMC646LP2 | Analog Devices | HMC646LP2 - 915 MHz Evaluation | |
118097-HMC646LP2 | Analog Devices | 118097-HMC646LP2MHz Evaluation |
Price & Stock for 1180-01-1.5A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1180-01-1.5A-ND
|
DigiKey | CIR BRKR THRM 1.5A 250VAC 72VDC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7000 | Buy Now | |
DISTI #
457-1180-01-1.5A
|
Mouser Electronics | Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 01.5A RoHS: Compliant | 10 |
|
$20.9300 / $26.7000 | Buy Now | |
DISTI #
71478007
|
RS | Circuit Breaker Thermal Push-Push Actuation Plug-In 1P 250/VAC 72VDC 1.5A | E-T-A Circuit Protection and Control 1180-01-1.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5700 / $26.9700 | RFQ | |
Onlinecomponents.com | Thermal Over Current Circuit Breaker RoHS: Compliant |
30 In Stock 23 Factory Stock |
|
$17.9800 / $36.0600 | Buy Now | ||
DISTI #
79366163
|
Verical | Circuit Breaker Thermal Overcurrent 1Pole 1.5A 250VAC 65VDC Min Qty: 2 Package Multiple: 1 Date Code: 2349 | Americas - 29 |
|
$23.8420 / $46.8780 | Buy Now | |
DISTI #
000000000003898847
|
Sager | Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 01.5A Min Qty: 1 | 0 |
|
$14.9000 / $20.5600 | Buy Now | |
Master Electronics | Thermal Over Current Circuit Breaker RoHS: Compliant |
30 In Stock 23 Factory Stock |
|
$17.9800 / $36.0600 | Buy Now |
CAD Models for 1180-01-1.5A by E-T-A
Part Data Attributes for 1180-01-1.5A by E-T-A
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH BUTTON
|
Body Breadth
|
8.2 mm
|
Body Height
|
24.4 mm
|
Body Length or Diameter
|
48.8 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
1.5 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
72 V
|
Reference Standard
|
CQC; CSA; EN; IEC; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|