Part Details for 118-04700 by HellermannTyton
Overview of 118-04700 by HellermannTyton
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118-04700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4084
|
Newark | Cable Tie, 100Mm, Nylon 6.6, 18Lb, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:100Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:20Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton 118-04700 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$5.7600 / $10.1800 | Buy Now |
DISTI #
1436-1308-ND
|
DigiKey | CBL TIE LOCKING BLK 18LBS 3.93" Min Qty: 100 Lead time: 9 Weeks Container: Bag |
11599 In Stock |
|
$0.0652 / $0.1169 | Buy Now |
DISTI #
329-11804700
|
Mouser Electronics | Cable Ties T18ROS OUTSIDE SERR TIE BLK RoHS: Compliant | 1300 |
|
$0.0650 / $0.0990 | Buy Now |
DISTI #
70399751
|
RS | Cable Tie, Outside Serrated, 4" L, 18lb, PA66HS, Black, 100/pkg | HellermannTyton 118-04700 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 | RFQ |
|
Bisco Industries | 4000 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0739 / $0.1140 | Buy Now |
DISTI #
78457873
|
Verical | Cable Ties, Clip Tie Polyamide 6/6 Black 20mm 80N Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 8600 |
|
$0.5151 | Buy Now |
DISTI #
31599521
|
Verical | Cable Ties, Clip Tie Polyamide 6/6 Black 20mm 80N Bag RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 249 |
|
$0.0720 | Buy Now |
DISTI #
118-04700
|
TTI | Cable Ties T18ROS OUTSIDE SERR TIE BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 21400 In Stock |
|
$0.0640 / $0.0820 | Buy Now |
DISTI #
T18ROS-PA66HS-BK
|
TME | Cable tie, externally serrated, L: 100mm, W: 2.5mm, polyamide, 80N Min Qty: 100 | 400 |
|
$0.0660 / $0.0810 | Buy Now |
Part Details for 118-04700
118-04700 CAD Models
118-04700 Part Data Attributes:
|
118-04700
HellermannTyton
Buy Now
|
Compare Parts:
118-04700
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |