Part Details for 118-00079 by HellermannTyton
Overview of 118-00079 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118-00079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-00079-ND
|
DigiKey | OS SERRATED TIE Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3862 | Buy Now |
DISTI #
71380081
|
RS | Cable Tie, Outside Serrated, 4" Long, 18lb, PA66VO, White | HellermannTyton 118-00079 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.2000 | RFQ |
DISTI #
T18ROS-PA66V0-WH
|
TME | Cable tie, L: 100mm, W: 2.5mm, polyamide, 80N, white, Ømax: 20mm Min Qty: 100 | 0 |
|
$0.1950 / $0.2450 | RFQ |