Part Details for 117JR300C502A1 by CTS Corporation
Overview of 117JR300C502A1 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 117JR300C502A1
117JR300C502A1 CAD Models
117JR300C502A1 Part Data Attributes
|
117JR300C502A1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
117JR300C502A1
CTS Corporation
Trimmer, Wire Wound, 2W, 5000ohm, 10% +/-Tol, 1 Turn(s), 3/4 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Manufacturer Series | 117 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 105 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 55 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | FLAT | |
Tolerance | 10% |