Part Details for 117JR300C151D1 by CTS Corporation
Overview of 117JR300C151D1 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 117JR300C151D1
117JR300C151D1 CAD Models
117JR300C151D1 Part Data Attributes
|
117JR300C151D1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
117JR300C151D1
CTS Corporation
Potentiometer, Wire Wound, 2W, 150ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Construction | Fully Enclosed | |
Lead Length | 6.73 mm | |
Package Diameter | 19.84 mm | |
Package Length | 9.78 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | 117 | |
Technology | WIRE WOUND | |
Tolerance | 5% |