There are no models available for this part yet.
Overview of 117B-USBC-MULTIPORT by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C984AKC-G | Rochester Electronics LLC | AM79C984A - Integrated Multiport Repeater | |
AM79C984AJC | Rochester Electronics LLC | AM79C984 - Enhanced Integrated Multiport Repeater, 10Base-T | |
AM79C984AKC | Rochester Electronics LLC | AM79C984 - Enhanced Integrated Multiport Repeater, 10Base-T |
Price & Stock for 117B-USBC-MULTIPORT by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM1355
|
Newark | Usb-C Multiport Adapter, 4K, 10Gbps Rohs Compliant: Yes |Startech 117B-USBC-MULTIPORT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.0900 | Buy Now | |
DISTI #
5214-117B-USBC-MULTIPORT-ND
|
DigiKey | USB-C TRIPLE-MONITOR ADAPTER Min Qty: 1 Lead time: 1 Weeks Container: Box |
4 In Stock |
|
$124.9748 / $125.3800 | Buy Now | |
NAC | USB C Triple Monitor Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 56 |
|
$148.6000 | Buy Now | ||
Neutron USA | USB-C MULTIMONITOR ADAPTER HDMI DP TRIPLE/DOUBLE DISPLAY DOCK | 67 |
|
$115.7000 | Buy Now |