Part Details for 117G16 by Hammond Manufacturing
Overview of 117G16 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 117G16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5906
|
Newark | Line Match Audio Transformer Rohs Compliant: Yes |Hammond 117G16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$26.4000 / $35.8900 | Buy Now |
DISTI #
3937-117G16-ND
|
DigiKey | AUDIO XFMR 16 / 70V CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$48.1090 / $56.2500 | Buy Now |
DISTI #
HM2408-ND
|
DigiKey | AUDIO XFMR 16 / 70V CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$25.3889 / $34.5300 | Buy Now |
DISTI #
546-117G16
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, line matching, 70 volts, 16 watts RoHS: Compliant | 0 |
|
$25.3800 / $34.5100 | Order Now |
DISTI #
70305703
|
RS | Transformer Line Matching 16W 16 OHM | Hammond Manufacturing 117G16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8900 / $35.3700 | RFQ |
|
Onlinecomponents.com | transformer - audio, line matching, sound distribution RoHS: Compliant | 10 Factory Stock |
|
$26.7800 / $35.4000 | Buy Now |
|
Powell Electronics | AUDIO TX LINE MATCH Min Qty: 1 | 7 |
|
$26.4600 / $30.9400 | Buy Now |
|
Master Electronics | transformer - audio, line matching, sound distribution RoHS: Compliant | 10 Factory Stock |
|
$26.7800 / $35.4000 | Buy Now |
Part Details for 117G16
117G16 CAD Models
117G16 Part Data Attributes
|
117G16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
117G16
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | MATCHING | |
Height | 58.674 mm | |
Length | 93.726 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 9 kHz | |
Operating Frequency-Min | 0.1 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 10480 OHMS | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 50.8 mm |