Part Details for 1179-0-00-15-00-00-33-0 by Mill-Max Mfg Corp
Overview of 1179-0-00-15-00-00-33-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3D085EC-1179CDI | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
8N3D085EC-1179CDI8 | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
10117984-4060HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 6.00mm (0.236in) Length. |
Price & Stock for 1179-0-00-15-00-00-33-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1405
|
Newark | Connectors |Mill-Max 1179-0-00-15-00-00-33-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ED90399-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7067 In Stock |
|
$0.5102 / $1.2300 | Buy Now |
|
Bisco Industries | 990 |
|
Buy Now |
Part Details for 1179-0-00-15-00-00-33-0
1179-0-00-15-00-00-33-0 CAD Models
1179-0-00-15-00-00-33-0 Part Data Attributes
|
1179-0-00-15-00-00-33-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1179-0-00-15-00-00-33-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | BRASS | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |