Part Details for 1176L SL005 by Alpha Wire
Overview of 1176L SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.7-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 1176L SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0645
|
Newark | Unshld Cable, 6Cond, 22Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 1176L SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$120.7400 / $162.4600 | Buy Now |
DISTI #
1176LSL005-ND
|
DigiKey | CABLE 6COND 22AWG SLATE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
13 In Stock |
|
$110.3500 | Buy Now |
DISTI #
602-1176L-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 6 Conductor, Unshielded 100ft Spool Slate RoHS: Compliant | 11 |
|
$110.3500 | Buy Now |
DISTI #
70138079
|
RS | Multiconductor Cable, 6C, 22AWG, Slate LSZH | Alpha Wire 1176L SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$120.7300 | RFQ |
Part Details for 1176L SL005
1176L SL005 CAD Models
1176L SL005 Part Data Attributes
|
1176L SL005
Alpha Wire
Buy Now
|
Compare Parts:
1176L SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |