Part Details for 1176C SL002 by Alpha Wire
Overview of 1176C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1176C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8737
|
Newark | Unshielded Multiconductor Cable 6 Conductor 22Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1176C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$465.4700 | Buy Now |
DISTI #
A124-500-ND
|
DigiKey | CABLE 6COND 22AWG SLATE 500' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
6 In Stock |
|
$368.5180 / $395.1500 | Buy Now |
DISTI #
602-1176C-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6C UNSHLD 500ft SPOOL SLATE RoHS: Compliant | 1 |
|
$368.5100 / $390.3400 | Buy Now |
DISTI #
70139560
|
RS | Multiconductor Cable, 6C, 22 AWG, 7x30, TC, PVC Ins, Slate PVC Jkt, UL CM, CSA CMG | Alpha Wire 1176C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 3 |
|
$371.4400 / $395.1500 | Buy Now |
Part Details for 1176C SL002
1176C SL002 CAD Models
1176C SL002 Part Data Attributes
|
1176C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1176C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |