Part Details for 1176C SL001 by Alpha Wire
Overview of 1176C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1176C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8738
|
Newark | Unshielded Multiconductor Cable 6 Conductor 22Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1176C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$878.7700 | Buy Now |
DISTI #
A124-1000-ND
|
DigiKey | CABLE 6COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
4 In Stock |
|
$695.7333 / $702.1300 | Buy Now |
DISTI #
602-1176C-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$702.1300 | Order Now |
DISTI #
70139561
|
RS | Multiconductor Cable, 6C, 22 AWG, 7x30, TC, PVC Ins, Slate PVC Jkt, UL CM, CSA CMG | Alpha Wire 1176C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$702.1300 | RFQ |
DISTI #
51925798
|
Verical | Multi-Conductor Cable Polyvinyl Chloride 6Conductors 22AWG 5.76mm 300VAC Slate Polyvinyl Chloride 304.8m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$905.7368 | Buy Now |
DISTI #
1176C-SL001
|
TME | Wire, Alpha Essential C&C, 6x22AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 0 |
|
$366.5900 / $471.3300 | RFQ |