Part Details for 1175 by VISATON GmbH & Co KG
Overview of 1175 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11175DW | Rochester Electronics LLC | D Flip-Flop, | |
SLC1175-271MEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-1175-ND
|
DigiKey | G 25 FFL 8 OHM Min Qty: 24 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$61.0142 | Buy Now |
DISTI #
243-G25FFL-8OHM
|
Mouser Electronics | Speakers & Transducers 25mm (1") fabric dome driver 1000 30000Hz 8ohm 1600Hz RoHS: Compliant | 0 |
|
$59.0200 / $71.7000 | Order Now |
DISTI #
VS-G25-FFL-8
|
TME | Loudspeaker, 80W, 8Ω, 1000÷30000Hz, Sound level: 90dB, 104.5mm Min Qty: 1 | 2 |
|
$74.9300 / $79.0600 | Buy Now |
Part Details for 1175
1175 CAD Models
1175 Part Data Attributes
|
1175
VISATON GmbH & Co KG
Buy Now
|
Compare Parts:
1175
VISATON GmbH & Co KG
|
Samacsys Manufacturer | VISATON |