Part Details for 1174C-SLATE-100 by Alpha Wire
Overview of 1174C-SLATE-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1174CS8-3.3#PBF | Analog Devices | Hi Eff Buck & Inv DC/DC Conv | |
LTC1174CS8-3.3#TRPBF | Analog Devices | Hi Eff Buck & Inv DC/DC Conv | |
LTC1174CS8#PBF | Analog Devices | Hi Eff Buck & Inv DC/DC Conv |
Price & Stock for 1174C-SLATE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
7 In Stock |
|
$74.4000 / $89.2000 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
7 In Stock |
|
$74.4000 / $89.2000 | Buy Now |