Part Details for 1174 by Woodhead Molex
Overview of 1174 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1174-AL | Coilcraft Inc | SMPS Transformer, 10W | |
C1174- | Coilcraft Inc | PoE transformer, for TI TPS23750, 7.5V, SMT, RoHS |
Price & Stock for 1174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | A21 Incandescent Lamp RoHS: Compliant | 0 |
|
$92.6300 / $127.4400 | Buy Now |