Part Details for 1172C by Alpha Wire
Overview of 1172C by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1172C
1172C CAD Models
1172C Part Data Attributes:
|
1172C
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
1172C
Alpha Wire
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication Cable, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CE; CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Diameter | 4.42 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.053 Ω | |
Shielding | NO | |
Stranding | 7X30 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |