Part Details for 1172A G7X1000 by Belden Inc
Overview of 1172A G7X1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1172A | Analog Devices | LT1965EDD - 1.1A, Low Noise, L |
Price & Stock for 1172A G7X1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2835
|
Newark | 4 #26 Pe Fbrd Pvc/ Blue, Matte |Belden 1172A G7X1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$2,117.6400 / $2,281.5100 | Buy Now |
DISTI #
BEL11249-ND
|
DigiKey | 4 #26 PE FBRD PVC Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8969 | Buy Now |
DISTI #
566-1172A-1000-06
|
Mouser Electronics | Multi-Conductor Cables 26AWG 4C SHIELD 1000ft SPOOL BLUE RoHS: Compliant | 0 |
|
$2,036.6700 | Order Now |
DISTI #
70913331
|
RS | Multiconductor Cable, 4C, 26AWG, 30x40, BC, PE ins, Braid, Gray PVC jkt | Belden 1172A G7X1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,057.0400 | RFQ |