Part Details for 1172135 by Phoenix Contact
Overview of 1172135 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1172135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1172135-ND
|
DigiKey | PTFIX 10/6X4-SI (5X20) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$8.6281 / $12.0900 | Buy Now |
DISTI #
651-1172135
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4-SI (5X20) | 57 |
|
$8.6200 / $12.0900 | Buy Now |
|
Onlinecomponents.com | DIN Rail Terminal Blocks PTFIX 10/6X4-SI (5X20) | 0 |
|
$8.9300 / $11.3400 | Buy Now |
DISTI #
000000000006425361
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4-SI (5X20) Min Qty: 8 | 0 |
|
$10.8500 / $12.6500 | Buy Now |
|
Master Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4-SI (5X20) | 0 |
|
$8.9300 / $11.3400 | Buy Now |
|
Neutron USA | Function distribution block, 1row 7conn, Load C: 4 mm2, Line C: 10 mm2, Push-in conn, Black, PTFIX 10/6X4-SI (5X20), 1 item | 50 |
|
$39.9900 | Buy Now |
Part Details for 1172135
1172135 CAD Models
1172135 Part Data Attributes:
|
1172135
Phoenix Contact
Buy Now
|
Compare Parts:
1172135
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |