Part Details for 1171-10-SS-20 by RAF Electronic Hardware
Overview of 1171-10-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67117-132 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 64 Position ,2.54mm (0.100in) Pitch. | |
RJE7B1881171 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJMG163117101NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs |
Price & Stock for 1171-10-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 618 |
|
Buy Now | ||
DISTI #
53834688
|
Verical | Spacer Round Stainless Steel Passivated Automotive RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 596 |
|
$5.4373 / $15.5296 | Buy Now |
DISTI #
66764629
|
Verical | Spacer Round Stainless Steel Passivated Automotive RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 22 |
|
$5.4373 / $15.5296 | Buy Now |
DISTI #
RAF1171-10-SS-20
|
DB Roberts | 0 |
|
RFQ |