Part Details for 11708A by Keysight Technologies
Results Overview of 11708A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11708A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14148.1
|
TestEquity LLC | Keysight 11708A Reference Attenuator Pad, 30 dB at 50 MHz, 11708 Series | 1 |
|
$652.0000 | Buy Now |