Part Details for 11700A 0061000 by Belden Inc
Overview of 11700A 0061000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11700A 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL2720-1000-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLU Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6126 | Buy Now |
DISTI #
566-11700A-1000-06
|
Mouser Electronics | Multi-Conductor Cables 4 PR #24 PP FR PVC PVC | 0 |
|
$1,731.4500 | Order Now |
DISTI #
70003978
|
RS | Multiconductor Cable, 4Pr, 24AWG, Solid, BC, PO ins, Blue PVC jkt, CMR | Belden 11700A 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,731.4500 | RFQ |
DISTI #
11700A.0061000
|
TME | Wire, U/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, solid, Cu Min Qty: 5 | 0 |
|
$1.5600 / $2.3900 | RFQ |