Part Details for 1170-21-D91-15A by E-T-A
Results Overview of 1170-21-D91-15A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1170-21-D91-15A Information
1170-21-D91-15A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22959DNYR | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 | |
LM21215AMHE-1/NOPB | Texas Instruments | 2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP | |
TPS22959DNYT | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 |
Price & Stock for 1170-21-D91-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-117021D9115A
|
Mouser Electronics | Circuit Breakers | 0 |
|
$10.1100 / $19.4800 | Order Now |
DISTI #
000000000003898818
|
Sager | Circuit Breakers | 0 |
|
Buy Now |