Part Details for 117-87-640-41-105101 by PRECI-DIP SSA
Overview of 117-87-640-41-105101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-105101100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54242-105101000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10155105-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type AB 19 Shielded , interconnection of ground positions |
Price & Stock for 117-87-640-41-105101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
117-87-640-41-105101-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 924 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1192 | Buy Now |
DISTI #
437-1178764041105101
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.3800 / $7.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $5.9600 | Buy Now |
Part Details for 117-87-640-41-105101
117-87-640-41-105101 CAD Models
117-87-640-41-105101 Part Data Attributes
|
117-87-640-41-105101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
117-87-640-41-105101
PRECI-DIP SSA
IC Socket, DIP40, 40 Contact(s), Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.694 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.409 inch | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.07 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |