Part Details for 117-08070 by HellermannTyton
Results Overview of 117-08070 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 117-08070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-117-08070-ND
|
DigiKey | CBL TIE LOCKING BLACK 80LB 8.30" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3333 | Buy Now |
DISTI #
329-117-08070
|
Mouser Electronics | Cable Ties MOUN WIRE TIE BLK RoHS: Compliant | 0 |
|
$0.2780 / $0.3060 | Order Now |
DISTI #
74981061
|
RS | Cable Tie, 8.3" Long, 80lb Tensile Strength, PA66HS, Black | HellermannTyton 117-08070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 / $0.3300 | RFQ |
|
Onlinecomponents.com | Cable Tie - 8.3" Long - 80lb Tensile Strength - PA66HS - Black - 1000/pkg RoHS: Compliant | 0 |
|
$0.3077 / $0.3786 | Buy Now |
DISTI #
117-08070
|
TTI | Cable Ties MOUN WIRE TIE BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2640 / $0.3030 | Buy Now |
DISTI #
T80R-TBK
|
TME | Cable tie, L: 210mm, W: 4.7mm, black, polyamide, 355N, Ømax: 55mm Min Qty: 100 | 4000 |
|
$0.0690 / $0.0860 | Buy Now |
DISTI #
000000000006387400
|
Sager | Cable Ties MOUN WIRE TIE BLK Min Qty: 1000 | 0 |
|
$0.3384 / $0.3675 | Buy Now |