Part Details for 117-00028 by HellermannTyton
Overview of 117-00028 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00028D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 28Positions, 1.27mm (0.5inch) pitch. | |
20021323-00028T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 28 positions, 1.27mm (0.500in) pitch. | |
51721-10002808AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S 8P Right Angle Header. |
Price & Stock for 117-00028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-117-00028
|
Mouser Electronics | Cable Ties Double-Head Cable Tie, 15.7" Long, 120lb Tensile Strength, PA66HIRHS, Orange, 1000/pkg | 0 |
|
$0.5930 | Order Now |
DISTI #
74981060
|
RS | Double-Head Cable Tie, 15.7" Long, 120lb Tensile Strength, Orange | HellermannTyton 117-00028 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7500 | RFQ |
|
Onlinecomponents.com | Double-Head Cable Tie - 15.7" Long - 120lb Tensile Strength - PA66HIRHS - Orange - 1000/pkg RoHS: Compliant | 0 |
|
$0.7160 / $2.0130 | Buy Now |
DISTI #
000000000007206351
|
Sager | DOUBLE-HEAD CABLE TIE, 15.7 LONG, 120LB TENSILE STRENGTH, PA66HIRHS, ORANGE, 1000/PKG Min Qty: 15000 | 0 |
|
$0.7812 | Buy Now |