Part Details for 116UBB1R6A100TT by Kyocera AVX Components
Overview of 116UBB1R6A100TT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116UBB1R6A100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116UBB1R6A100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116UBB1R6A100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4310 | Buy Now |
DISTI #
581-116UBB1R6A100TT
|
Mouser Electronics | Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant | 0 |
|
$2.1800 / $2.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.5400 | Buy Now |
Part Details for 116UBB1R6A100TT
116UBB1R6A100TT CAD Models
116UBB1R6A100TT Part Data Attributes
|
116UBB1R6A100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
116UBB1R6A100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, 30ppm/Cel TC, 0.0000016uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.889 mm | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.889 mm |
Alternate Parts for 116UBB1R6A100TT
This table gives cross-reference parts and alternative options found for 116UBB1R6A100TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 116UBB1R6A100TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
101V40K1R6AT4 | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, -/+30ppm/Cel TC, 0.0000016uF, 0404, | 116UBB1R6A100TT vs 101V40K1R6AT4 |
P40G1R6A101G | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, -/+30ppm/Cel TC, 0.0000016uF, 0404 | 116UBB1R6A100TT vs P40G1R6A101G |
101B40K1R6AT4 | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, -/+30ppm/Cel TC, 0.0000016uF, 0404, | 116UBB1R6A100TT vs 101B40K1R6AT4 |
P40G1R6A101GD | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, -/+30ppm/Cel TC, 0.0000016uF, 0404 | 116UBB1R6A100TT vs P40G1R6A101GD |
101U35K1R6AN4 | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, -/+30ppm/Cel TC, 0.0000016uF, 0404, | 116UBB1R6A100TT vs 101U35K1R6AN4 |
P35G1R6A101GA | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, -/+30ppm/Cel TC, 0.0000016uF, 0404 | 116UBB1R6A100TT vs P35G1R6A101GA |
101V40K1R6AN4 | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, -/+30ppm/Cel TC, 0.0000016uF, 0404, | 116UBB1R6A100TT vs 101V40K1R6AN4 |