Part Details for 116TGA680K100TT by American Technical Ceramics Corp
Overview of 116TGA680K100TT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 116TGA680K100TT
116TGA680K100TT CAD Models
116TGA680K100TT Part Data Attributes
|
116TGA680K100TT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
116TGA680K100TT
American Technical Ceramics Corp
Cap,Ceramic,68pF,100VDC,10% -Tol,10% +Tol,-15,15% TC,0202 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.635 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 116 | |
Size Code | 0202 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Width | 0.635 mm |
Alternate Parts for 116TGA680K100TT
This table gives cross-reference parts and alternative options found for 116TGA680K100TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 116TGA680K100TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116TF680K100TT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -/+15ppm/Cel TC, 0.000068uF, 0202, | American Technical Ceramics Corp | 116TGA680K100TT vs ATC116TF680K100TT |