There are no models available for this part yet.
Overview of 116TGA560K100TT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 116TGA560K100TT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116TGA560K100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116TGA560K100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 9200 Factory Stock |
|
$5.6400 | Buy Now | |
DISTI #
581-116TGA560K100TT
|
Mouser Electronics | Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant | 0 |
|
$1.3500 / $1.9600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.1500 | Buy Now | ||
DISTI #
116TGA560K100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.3500 | Buy Now |
CAD Models for 116TGA560K100TT by Kyocera AVX Components
Part Data Attributes for 116TGA560K100TT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.21 mm
|
Length
|
0.635 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0202
|
Temperature Coefficient
|
15ppm/Cel ppm/°C
|
Width
|
0.635 mm
|
Alternate Parts for 116TGA560K100TT
This table gives cross-reference parts and alternative options found for 116TGA560K100TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 116TGA560K100TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111TF560K100TT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 15ppm/Cel TC, 0.000056uF, 0202, | Kyocera AVX Components | 116TGA560K100TT vs 111TF560K100TT |