Part Details for 116RCA0R4B100TT by Kyocera AVX Components
Overview of 116RCA0R4B100TT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116RCA0R4B100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116RCA0R4B100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116RCA0R4B100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2012 | Buy Now |
DISTI #
581-116RCA0R4B100TT
|
Mouser Electronics | Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant | 0 |
|
$1.1000 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$3.8400 | Buy Now |
DISTI #
116RCA0R4B100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0800 | Buy Now |
Part Details for 116RCA0R4B100TT
116RCA0R4B100TT CAD Models
116RCA0R4B100TT Part Data Attributes
|
116RCA0R4B100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
116RCA0R4B100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, 30ppm/Cel TC, 0.0000004uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | CA | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for 116RCA0R4B100TT
This table gives cross-reference parts and alternative options found for 116RCA0R4B100TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 116RCA0R4B100TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
116RBB0R4B100TT | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, 30ppm/Cel TC, 0.0000004uF, 0101, | Kyocera AVX Components | 116RCA0R4B100TT vs 116RBB0R4B100TT |
101B15N0R4BN4 | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, -/+30ppm/Cel TC, 0.0000004uF, 0101, | Johanson Technology Inc | 116RCA0R4B100TT vs 101B15N0R4BN4 |
P15G0R4B101GC | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, -/+30ppm/Cel TC, 0.0000004uF, 0101 | Capax Technologies Inc | 116RCA0R4B100TT vs P15G0R4B101GC |
101B12N0R4BT4 | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, -/+30ppm/Cel TC, 0.0000004uF, 0101, | Johanson Technology Inc | 116RCA0R4B100TT vs 101B12N0R4BT4 |
101V12N0R4BT4 | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, -/+30ppm/Cel TC, 0.0000004uF, 0101, | Johanson Technology Inc | 116RCA0R4B100TT vs 101V12N0R4BT4 |
P15G0R4B101G | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, -/+30ppm/Cel TC, 0.0000004uF, 0101 | Capax Technologies Inc | 116RCA0R4B100TT vs P15G0R4B101G |
101V15N0R4BN4 | Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, -/+30ppm/Cel TC, 0.0000004uF, 0101, | Johanson Technology Inc | 116RCA0R4B100TT vs 101V15N0R4BN4 |