Part Details for 116CP21-M04S2-50 by Sensata Technologies
Overview of 116CP21-M04S2-50 by Sensata Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116CP21-M04S2-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1109-ND
|
DigiKey | SENSOR 60PSIS 0.59" 3.5V Min Qty: 1 Lead time: 16 Weeks Container: Box |
40 In Stock |
|
$20.8900 / $26.9000 | Buy Now |
DISTI #
682-116CP21-M04S2-50
|
Mouser Electronics | Industrial Pressure Sensors CAPACITIVE WATER PRESSURE RoHS: Compliant | 30 |
|
$20.8900 / $26.9000 | Buy Now |
DISTI #
71484073
|
RS | Ceramic Capacitive Water Pressure Sensor, plastic, 60 PSIG, 15mm quick connect | Sensata - Pressure 116CP21-M04S2-50 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6500 | RFQ |
DISTI #
SNS116CP21-M04S2-50
|
Heilind Electronics | H20 PRESSURE SNSR,60 PSIG 15MM QK CONN,CERAM CAPACTV | Americas - 72 in Stock |
|
$24.2903 / $24.6886 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7100 / $51.2400 | Buy Now |
DISTI #
116CP21-M04S2-50
|
TTI | Industrial Pressure Sensors CAPACITIVE WATER PRESSURE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.6800 | Buy Now |
DISTI #
SNS116CP21-M04S2-50
|
Interstate Connecting Components | H20 PRESSURE SNSR,60 PSIG 15MM QK CONN,CERAM CAPACTV | 24 |
|
$24.2903 / $24.6886 | Buy Now |
DISTI #
000000000005813087
|
Sager | Industrial Pressure Sensors CAPACITIVE WATER PRESSURE Min Qty: 1 | 3 |
|
$20.5000 / $26.9100 | Buy Now |