Part Details for 116636-03 by AMETEK Inc
Overview of 116636-03 by AMETEK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116636-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70097985
|
RS | Blower, Centrifugal, 120VAC, 145x159.26mm, 103.9CFM, 250W, Terminals | AMETEK DFS 116636-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 35 |
|
$1,184.1200 / $1,220.7400 | Buy Now |
|
Neutron USA | Blower, Centrifugal, 120VAC, 145x159.26mm, 103.9CFM, 250W, Terminals | 36 |
|
$2,664.8600 | Buy Now |