Part Details for 1166030050 by Weidmüller Interface GmbH & Co. KG
Overview of 1166030050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1166030050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5589
|
Newark | Ie-C6Fp8Lr0050M40M40-R |Weidmuller 1166030050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9200 / $23.4500 | Buy Now |
DISTI #
281-7005-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$23.3900 | Buy Now |
DISTI #
1166030050
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Red 5m - Bulk (Alt: 1166030050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1166030050
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LR0050M40M40-R | 5 |
|
$16.9900 / $19.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9900 / $17.0500 | Buy Now |