Part Details for 1166020200 by Weidmüller Interface GmbH & Co. KG
Overview of 1166020200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1166020200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5583
|
Newark | Ie-C5Es8Vg0200M40M40-G |Weidmuller 1166020200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1500 / $69.2900 | Buy Now |
DISTI #
281-6466-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 65.62' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$44.5391 / $72.4900 | Buy Now |
DISTI #
1166020200
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug PVC Green 20m - Bulk (Alt: 1166020200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7236 / $54.1649 | Buy Now |
DISTI #
470-1166020200
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5ES8VG0200M40M40-G RoHS: Compliant | 0 |
|
$44.5300 / $65.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.7700 / $61.9100 | Buy Now |